Littelfuse 16A Panel Mount Fuse Holder for 5 x 20 mm, 25V

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£11.25

(exc. VAT)

£13.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,010 unit(s) ready to ship
  • Plus 745 unit(s) ready to ship from another location
  • Plus 2,000 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£2.25£11.25
25 - 45£1.978£9.89
50 - 120£1.912£9.56
125 - 245£1.752£8.76
250 +£1.458£7.29

*price indicative

RS Stock No.:
769-0142
Distrelec Article No.:
304-45-427
Mfr. Part No.:
82000000005
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Panel Mount Fuse Holder

Body Material

Thermoplastic

IP Rating

IP40

Compatible Fuse Size

5 x 20 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60068-2-6, IEC 60068-2-1...3, CSA, UL 94 V-0, IEC 60127-6, VDE, UL, IEC 60529, IEC 60068-2-20

Protection Category

PC2

Series

821

Cap Style

Slotted

Contact Material

Tin Plated Copper

Terminal Type

Solder

Littelfuse Fuseholders and Clips - 6.35x32mm


Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littlefuse fuse holders offer protection for electrical circuits when used in conjunction with a 6.35x32mm fuse.

Panel Mounting


CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.

Note

The suitable caps are available in 769-0130 or 787-4325 .

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy