Wickmann 20 A Panel Mount Fuse Holder for 3AG/AB, 25 V

Bulk discount available

Subtotal (1 pack of 5 units)*

£18.85

(exc. VAT)

£22.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£3.77£18.85
25 - 45£3.586£17.93
50 - 120£3.472£17.36
125 +£3.238£16.19

*price indicative

RS Stock No.:
174-0734
Mfr. Part No.:
03420004HXL
Brand:
Wickmann
Find similar products by selecting one or more attributes.
Select all

Brand

Wickmann

Product Type

Panel Mount Fuse Holder

Current Rating

20 A

Voltage

25 V

Body Material

Thermoplastic, Thermoset

Minimum Operating Temperature

-40°C

Compatible Fuse Size

3AG/AB

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS, UL94 V-0, E14721, MIL-PRF-19207

Series

342

Contact Material

Copper Alloy

Protection Category

Watertight (With O Ring Per Mil Prf 19207), Drip Proof (With Neoprene Washer)

Cap Style

Fluted Knob, Knurled Knob

COO (Country of Origin):
MX
The Littlefuse Wickman 342 Series, traditional panel mount enclosed fuse holder for 3AG/AB fuses. It has rated current at 20A for any voltage up to 250V, right angle body Terminal and solder body Terminal connect. It is a general application product.

RoHS compliant

Black thermoplastic UL94 V-0 moulded parts

-40° C to + 85° C ambient temperature

Neoprene washer provides drip-proof protection on the front side of the panel

IP40 ingression protection rating

Related links