Littelfuse TR5 Series Thermoplastic Fuse Holder Accessory, IP64, IP40, UL, CSA
- RS Stock No.:
- 769-0177
- Distrelec Article No.:
- 304-45-422
- Mfr. Part No.:
- 57500000001
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£4.38
(exc. VAT)
£5.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 390 unit(s) ready to ship
- Plus 800 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.438 | £4.38 |
| 50 - 90 | £0.42 | £4.20 |
| 100 - 240 | £0.356 | £3.56 |
| 250 - 490 | £0.332 | £3.32 |
| 500 + | £0.284 | £2.84 |
*price indicative
- RS Stock No.:
- 769-0177
- Distrelec Article No.:
- 304-45-422
- Mfr. Part No.:
- 57500000001
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Series | TR5 | |
| Product Type | Fuse Holder Accessory | |
| Compatible Fuse Size | 8.5 x 8 mm | |
| Fuse Holder Mount Type | Flush | |
| Width | 10mm | |
| Voltage | 250V | |
| Length | 15mm | |
| Height | 10mm | |
| Cover Material | Thermoplastic | |
| Standards/Approvals | UL, CSA | |
| IP Rating | IP64, IP40 | |
| Current Rating | 6.3A | |
| For Use With | TR5 Fuseholder | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Series TR5 | ||
Product Type Fuse Holder Accessory | ||
Compatible Fuse Size 8.5 x 8 mm | ||
Fuse Holder Mount Type Flush | ||
Width 10mm | ||
Voltage 250V | ||
Length 15mm | ||
Height 10mm | ||
Cover Material Thermoplastic | ||
Standards/Approvals UL, CSA | ||
IP Rating IP64, IP40 | ||
Current Rating 6.3A | ||
For Use With TR5 Fuseholder | ||
Littelfuse Fuseholders and Clips - TR5
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements.
PCB Mounting
Voltage Rating 250V.
Related links
- Littelfuse 815 Series Polyamide PCB Mount Fuse Holder Cover IP40 CSA
- Littelfuse 816 Series Polyamide Panel Mount Fuse Cover IP40 CSA
- Littelfuse 648 Series Thermoplastic PCB Mount Fuse Holder Cover IP40 UL
- Eaton FPG Series Thermoplastic Fuse Cover CE CSA
- Littelfuse 835 Series Polyamide PCB Mount Fuse Holder Cover IP40 UL
- Littelfuse Fuseholder MAXI Series Polyamide Base Mount Fuse Holder Cover IP64 CSA
- Eaton FPG Series Thermoplastic Fuse Cover CE UL
- Schurter T12 Series Thermoplastic Circuit Breaker Cover UL CE
