Littelfuse 648 Series Thermoplastic PCB Mount Fuse Holder Cover, IP64, IP40, CSA, UL
- RS Stock No.:
- 769-0174
- Distrelec Article No.:
- 304-28-028
- Mfr. Part No.:
- 64800001009
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
£5.075
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,025 unit(s) ready to ship
- Plus 450 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 100 | £0.203 | £5.08 |
| 125 - 225 | £0.192 | £4.80 |
| 250 - 600 | £0.169 | £4.23 |
| 625 - 1225 | £0.14 | £3.50 |
| 1250 + | £0.134 | £3.35 |
*price indicative
- RS Stock No.:
- 769-0174
- Distrelec Article No.:
- 304-28-028
- Mfr. Part No.:
- 64800001009
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | PCB Mount Fuse Holder Cover | |
| Series | 648 | |
| Compatible Fuse Size | 5 x 20 mm | |
| Fuse Holder Mount Type | Flush | |
| Length | 26.6mm | |
| Height | 14.5mm | |
| Cover Material | Thermoplastic | |
| Standards/Approvals | CSA, UL | |
| IP Rating | IP64, IP40 | |
| For Use With | 5 x 20 mm Fuse | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type PCB Mount Fuse Holder Cover | ||
Series 648 | ||
Compatible Fuse Size 5 x 20 mm | ||
Fuse Holder Mount Type Flush | ||
Length 26.6mm | ||
Height 14.5mm | ||
Cover Material Thermoplastic | ||
Standards/Approvals CSA, UL | ||
IP Rating IP64, IP40 | ||
For Use With 5 x 20 mm Fuse | ||
Littelfuse Fuseholders and Clips - 5x20mm
Littelfuse fuseholders and clips offer a comprehensive solution to a variety of application requirements. Littelfuse clips allow fuses to be soldered and used in board mount technology. The clips allow standard fuse types to be used and interchanged easily.
The Caps for the fuseholders need to be ordered separately.
PCB Mounting
Voltage Rating 250V.
Related links
- Littelfuse 835 Series Polyamide PCB Mount Fuse Holder Cover IP40 UL
- Littelfuse 815 Series Polyamide PCB Mount Fuse Holder Cover IP40 CSA
- Littelfuse TR5 Series Thermoplastic Fuse Holder Accessory IP40 CSA
- Littelfuse 816 Series Polyamide Panel Mount Fuse Cover IP40 CSA
- Littelfuse Fuseholder MAXI Series Polyamide Base Mount Fuse Holder Cover IP64 CSA
- Eaton FPG Series Thermoplastic Fuse Cover CE UL
- Eaton FPG Series Thermoplastic Fuse Cover CE CSA
- Schurter OGN Series Thermoplastic PCB Mount Fuse Holder Cover CE UK
