Wickmann, Surface Mount Fuse Block
- RS Stock No.:
- 174-0266
- Mfr. Part No.:
- 01550900M
- Brand:
- Wickmann
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 174-0266
- Mfr. Part No.:
- 01550900M
- Brand:
- Wickmann
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wickmann | |
| Product Type | Fuse Block | |
| Mount Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 155 | |
| Select all | ||
|---|---|---|
Brand Wickmann | ||
Product Type Fuse Block | ||
Mount Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series 155 | ||
- COO (Country of Origin):
- PH
The SMF Omni-Blok® Fuse holder permits quick and easy replacement of Nano2® SMF surface mount fuses. The fuse Block and pre-installed fuse combination can be placed on the PC board in one efficient manufacturing operation. Fuse replacement is accomplished without exposing the PC board to the detrimental effects of solder heat.
