RS PRO IFG8219A Function Generator, 0.3Hz Min, 3MHz Max, FM Modulation, Variable Sweep - RS Calibration

Discontinued
RS Stock No.:
123-3581
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Model Number

IFG8219A

Calibrated

RSCAL

Digital Frequency

Yes

Minimum Frequency Range Sinewave

0.3Hz

Maximum Frequency Range Sinewave

3MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.3 Hz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

3MHz

Minimum Frequency Range Triangle/Saw

0.3Hz

Maximum Frequency Range Triangle/Saw

3MHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±10ppm

Length

251mm

Width

291mm

Attenuation

-20dB

Dimensions

251 x 291 x 91mm

Weight

2.2kg

Plug Type

UK

Frequency Range Square Pulse and Arbitrary Waveform

0.3 Hz → 3 MHz

Minimum Operating Temperature

0°C

Height

91mm

TTL Output Level

≥3V Pk-Pk

Input Impedance

1 (Frequency Counter) MΩ, 1 (VCF) kΩ

Output Amplitude

>10V Pk-Pk

Maximum Operating Temperature

+40°C

CMOS Output Level

4 → 14.5V Pk-Pk

COO (Country of Origin):
CN

RS PRO Function Generators


From RS PRO, this range of function generators are stable, low distortion instruments that generate signals. These high-quality, user-friendly function generators include a 6 digits LED display that is clear and easy to read and also include a sweep function that simplifies finding resonant points of speakers, filter networks and other networks/structures (an oscilloscope can be connected for response display)

Features and benefits:


  • Waveforms that can be produced by these generators are Sine, square, triangle and ramp

  • Built-in 6-digit frequency counter with 150 MHz range (external input)

  • TTL and variable CMOS outputs

  • External Voltage Controlled Frequency (VCF) Function

  • Frequency Range 0.3 Hz →3 MHz and 0.5 Hz →5 MHz offered in this range of function generators. Please review the datasheet for further information.

Applications


The integrated functions of these function generators allow these units to accommodate a variety of application use such as;
  • Audio response testing

  • Ultrasound applications

  • Vibration testing

  • Servo system evaluations

What’s included?


  • User manual

  • Test lead GTL – 101 x 2

Why choose RS PRO?


RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Supplied with

Instruction manual, test leads

Related links