Molex, 501951 0.5 mm Pitch 40 Way Vertical Female FPC Connector, Solder
- RS Stock No.:
- 904-8212
- Distrelec Article No.:
- 304-37-925
- Mfr. Part No.:
- 501951-4000
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 2 units)*
£4.05
(exc. VAT)
£4.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6 unit(s) shipping from 25 May 2026
- Plus 50 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £2.025 | £4.05 |
| 10 - 48 | £1.92 | £3.84 |
| 50 - 98 | £1.59 | £3.18 |
| 100 - 248 | £1.515 | £3.03 |
| 250 + | £1.445 | £2.89 |
*price indicative
- RS Stock No.:
- 904-8212
- Distrelec Article No.:
- 304-37-925
- Mfr. Part No.:
- 501951-4000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 40 | |
| Contact Material | Copper Alloy | |
| Current | 400mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Orientation | Vertical | |
| Locking Mechanism | Yes | |
| Voltage | 50Vrms | |
| Minimum Operating Temperature | -25°C | |
| Series | 501951 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin Bismuth | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 40 | ||
Contact Material Copper Alloy | ||
Current 400mA | ||
Pitch 0.5mm | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Solder | ||
Orientation Vertical | ||
Locking Mechanism Yes | ||
Voltage 50Vrms | ||
Minimum Operating Temperature -25°C | ||
Series 501951 | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin Bismuth | ||
Housing Material Liquid Crystal Polymer | ||
Molex Easy On 0.5 mm Vertical SMT FPC Connectors - 501951 Series
Easy On 501951 series vertical SMT mount FPC connectors with a 0.5 mm pitch and a compact, space saving design. These Easy On FPC connectors feature a hinged actuator which provides a secure connection between the FPC and allows easy insertion of the FPC. The connector contacts are designed to move with the cable when it is pulled up or down. This feature helps provide a secure contact retention force and ensures that electrical contact is maintained. Solder tabs (or nails) on the base of the connector provide secure PCB retention and strain relief for the solder tail joints.
Features and Benefits
• Space saving, compact design
• Hinged actuator for easy and secure connection of FPC
• Movable contacts for secure contact retention
• Solder tabs for secure retention on PCB and strain relief
Product Application Information
These Easy On FPC connectors are ideal for use in a wide range of applications in the automotive, consumer, datacommunications, medical and mobile phone industry. Applications include automotive navigation and audio, digital cameras, home security, tablet and notebook PCs, patient monitors, GPS, smartphones and tablets.
