TE Connectivity, 494032 2.54mm Pitch 3 Way Straight Male FPC Connector
- RS Stock No.:
- 864-3475
- Mfr. Part No.:
- 494032-2
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 864-3475
- Mfr. Part No.:
- 494032-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Pitch | 2.54mm | |
| Gender | Male | |
| Body Orientation | Straight | |
| Locking Mechanism | Yes | |
| Series Number | 494032 | |
| Number of Rows | 1 | |
| Termination Method | Crimp | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Pitch 2.54mm | ||
Gender Male | ||
Body Orientation Straight | ||
Locking Mechanism Yes | ||
Series Number 494032 | ||
Number of Rows 1 | ||
Termination Method Crimp | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- US
