TE Connectivity, 487526 2.54mm Pitch 6 Way Straight Female FPC Connector

Stock information currently inaccessible
RS Stock No.:
864-3469
Mfr. Part No.:
487526-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Pitch

2.54mm

Gender

Female

Body Orientation

Straight

Locking Mechanism

Yes

Series Number

487526

Number of Rows

1

Termination Method

Crimp

Housing Material

Thermoplastic

COO (Country of Origin):
US