TE Connectivity, Trio-Mate 2.54 mm Pitch 7 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 793-6962
- Mfr. Part No.:
- 5-520314-7
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£3.89
(exc. VAT)
£4.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £0.778 | £3.89 |
| 100 - 370 | £0.594 | £2.97 |
| 375 - 1495 | £0.508 | £2.54 |
| 1500 - 2995 | £0.448 | £2.24 |
| 3000 + | £0.438 | £2.19 |
*price indicative
- RS Stock No.:
- 793-6962
- Mfr. Part No.:
- 5-520314-7
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 7 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Insertion Force | LIF | |
| Orientation | Straight | |
| Voltage | 250V ac | |
| Series | Trio-Mate | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 7 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Insertion Force LIF | ||
Orientation Straight | ||
Voltage 250V ac | ||
Series Trio-Mate | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- IN
TE Connectivity Trio-Mate Flexible Film Connectors
Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.
