TE Connectivity, FPC 1 mm Pitch 12 Way Straight Female FPC Connector, Solder

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied in a tube)*

£47.60

(exc. VAT)

£57.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 370£0.476
375 - 1495£0.448
1500 - 2995£0.334
3000 +£0.322

*price indicative

Packaging Options:
RS Stock No.:
793-6798P
Mfr. Part No.:
1-84984-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

12

Sub Type

FFC

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Insertion Force

Non-ZIF

Orientation

Straight

Locking Mechanism

Yes

Voltage

125V ac

Series

FPC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Number of Rows

1

Standards/Approvals

No

Contact Plating

Tin

Housing Material

Polybutylene Terephthalate

FPC Connectors - TE Connectivity


A range of FFC/FPC 1.00 mm pitch Vertical Connector Assemblies with Through Hole mount and kinked tails.

1.0mm FFC


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy