TE Connectivity, Trio-Mate 2.54mm Pitch 10 Way Straight Female FPC Connector, Vertical Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
793-6760
Mfr. Part No.:
6-520315-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Contact Material

Phosphor Bronze

Pitch

2.54mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

250 V ac

Series

Trio-Mate

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Housing Material

Thermoplastic

COO (Country of Origin):
IN