Molex, Easy-On, 52207 1mm Pitch 11 Way Right Angle Female FPC Connector, ZIF Top Contact

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
788-3427P
Mfr. Part No.:
522071133
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

11

Contact Material

Phosphor Bronze

Pitch

1mm

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

125 V

Series

Easy-On

Series Number

52207

Number of Rows

1

Termination Method

Solder

Contact Plating

Silver

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Related links