Molex, 52745 0.5 mm Pitch 6 Way Right Angle Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 720-6286
- Distrelec Article No.:
- 304-43-647
- Mfr. Part No.:
- 52745-0697
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£5.33
(exc. VAT)
£6.395
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.066 | £5.33 |
| 100 - 370 | £0.808 | £4.04 |
| 375 - 1495 | £0.734 | £3.67 |
| 1500 - 2995 | £0.706 | £3.53 |
| 3000 + | £0.676 | £3.38 |
*price indicative
- RS Stock No.:
- 720-6286
- Distrelec Article No.:
- 304-43-647
- Mfr. Part No.:
- 52745-0697
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FPC Connector | |
| Number of Contacts | 6 | |
| Contact Material | Phosphor Bronze | |
| Sub Type | Easy-On FFC/FPC Connector | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Surface | |
| Connector Gender | Female | |
| Contact Position | Top | |
| Termination Type | ZIF Top Contact | |
| Insertion Force | ZIF | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Minimum Operating Temperature | -20°C | |
| Series | 52745 | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FPC Connector | ||
Number of Contacts 6 | ||
Contact Material Phosphor Bronze | ||
Sub Type Easy-On FFC/FPC Connector | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Surface | ||
Connector Gender Female | ||
Contact Position Top | ||
Termination Type ZIF Top Contact | ||
Insertion Force ZIF | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Minimum Operating Temperature -20°C | ||
Series 52745 | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel | ||
Housing Material Nylon | ||
Molex Slider Series FPC Connector, 6 Contacts, 0.5mm Pitch - 52745-0697
This FPC connector is a surface mount device designed for flexibility and ease of use in modern applications. With a Compact 0.5mm pitch and six circuits, this component features a right-angle orientation and a female connector design, allowing for straightforward integration into various systems. Constructed with a nylon housing and phosphor bronze contacts, it withstands operating temperatures ranging from -20°C to +85°C.
Features & Benefits
• ZIF TOP contact style facilitates easy connection and disconnection
• Gold contact plating enhances durability and conductivity
• Surface mount design simplifies PCB assembly processes
• 20 mating cycles ensure reliable long-term performance
• High current rating of 500mA supports efficient power delivery
• Flammability classification of 94V-0 meets safety standards
Applications
• Perfect for automated systems requiring precise connections
• Utilised in consumer electronics where space is at a premium
• Commonly found in telecommunications devices to maintain signal integrity
• Ideal for medical equipment assemblies, ensuring reliable performance
What protection does the housing material provide under harsh conditions?
The nylon housing offers robust protection against environmental factors and is designed to endure extreme temperatures. This ensures the connector remains functional in diverse operating environments.
How many cycles can be performed before considering replacement?
The connector is rated for a maximum of 20 mating cycles, which indicates its durability and suitability for applications requiring repeated connections.
What is the significance of the current rating in practical terms?
With a maximum current rating of 500mA, it ensures compatibility with various devices while preventing overheating, thereby enhancing safety in electrical applications.
