TE Connectivity, FPC 1mm Pitch 12 Way Right Angle Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 718-8731
- Mfr. Part No.:
- 1-84953-2
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 718-8731
- Mfr. Part No.:
- 1-84953-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 12 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Top Contact | |
| Body Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Current Rating | 1A | |
| Voltage Rating | 200 V ac | |
| Series | FPC | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | +85°C | |
| Housing Material | Liquid Crystal Polymer | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 12 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Top Contact | ||
Body Orientation Right Angle | ||
Locking Mechanism Yes | ||
Current Rating 1A | ||
Voltage Rating 200 V ac | ||
Series FPC | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Maximum Operating Temperature +85°C | ||
Housing Material Liquid Crystal Polymer | ||
Minimum Operating Temperature -40°C | ||
