TE Connectivity, FPC 0.5 mm Pitch 8 Way Straight, Straight Female FPC Connector, ZIF Vertical Contact
- RS Stock No.:
- 718-8652
- Mfr. Part No.:
- 1734742-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 718-8652
- Mfr. Part No.:
- 1734742-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 8 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze, Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 0.5mm | |
| Mount Type | Surface, Surface Mount | |
| Connector Gender | Female | |
| Termination Type | ZIF Vertical Contact | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Orientation | Straight, Straight | |
| Locking Mechanism | Yes | |
| Voltage | 50V | |
| Series | FPC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Gold over Nickel, Gold over Nickel | |
| Housing Material | Polyamide 9T | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 8 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze, Phosphor Bronze | ||
Current 500mA | ||
Pitch 0.5mm | ||
Mount Type Surface, Surface Mount | ||
Connector Gender Female | ||
Termination Type ZIF Vertical Contact | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Orientation Straight, Straight | ||
Locking Mechanism Yes | ||
Voltage 50V | ||
Series FPC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Gold over Nickel, Gold over Nickel | ||
Housing Material Polyamide 9T | ||
TE Connectivity 0.5mm FPC Connectors
FFC/FPC connectors with a 0.5mm centreline Ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. These 0.5mm ZIF FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 0.5mm FPC connectors are available as vertical mounting or right angle mounting with TOP or bottom contact configurations.
Features and Benefits
• Compact design
• ZIF connection for increased retention and less contact wear
• Slide lock actuator for easy cable insertion and secure connection
• No application tooling required
• Top or bottom contact configurations
• Solder tabs for increased retention on PCB
Applications
These 0.5mm ZIF FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment
0.5mm FPC - TE Connectivity
Related links
- TE Connectivity Straight Female FPC Connector, ZIF Vertical Contact
- TE Connectivity 0.5 mm Pitch 40 Way Vertical Female FPC Connector, ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Molex ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
- Wurth Elektronik ZIF Vertical Contact
