TE Connectivity, FFC 1mm Pitch 6 Way Straight Female FPC Connector, Vertical Contact
- RS Stock No.:
- 680-3127
- Mfr. Part No.:
- 84984-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 680-3127
- Mfr. Part No.:
- 84984-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Through Hole | |
| Gender | Female | |
| Termination Type | Vertical Contact | |
| Body Orientation | Straight | |
| Current Rating | 1A | |
| Voltage Rating | 125 V dc | |
| Series | FFC | |
| Number of Rows | 1 | |
| Contact Plating | Tin over Nickel | |
| Termination Method | Solder | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Through Hole | ||
Gender Female | ||
Termination Type Vertical Contact | ||
Body Orientation Straight | ||
Current Rating 1A | ||
Voltage Rating 125 V dc | ||
Series FFC | ||
Number of Rows 1 | ||
Contact Plating Tin over Nickel | ||
Termination Method Solder | ||
Housing Material PBT | ||
