TE Connectivity, FPC 1 mm Pitch 10 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 535-1713
- Mfr. Part No.:
- 1-84953-0
- Brand:
- TE Connectivity
Subtotal (1 pack of 10 units)*
£5.76
(exc. VAT)
£6.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
- Plus 760 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.576 | £5.76 |
*price indicative
- RS Stock No.:
- 535-1713
- Mfr. Part No.:
- 1-84953-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | FPC Connector | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 1mm | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Top | |
| Orientation | Right Angle | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 200V | |
| Series | FPC | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type FPC Connector | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 1mm | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Top | ||
Orientation Right Angle | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 200V | ||
Series FPC | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer | ||
TE Connectivity 1.0 mm FFC/FPC Connectors
FFC/FPC connectors with a 1.0mm centreline Ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with TOP or bottom contact configurations.
Features and Benefits
• Compact design
• ZIF and non-ZIF versions available
• Slide lock actuator for easy cable insertion and secure connection
• No application tooling required
• Top or bottom contact configurations
• Solder tabs for increased retention on PCB
Applications
These 1.0mm FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment. Non-ZIF FPC connectors are more suited to static applications
