Molex, 70430 2.54 mm Pitch 6 Way Vertical Female FPC Connector, Tin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.68

(exc. VAT)

£6.815

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 635 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20£1.136£5.68
25 - 45£1.05£5.25
50 - 95£0.976£4.88
100 - 520£0.874£4.37
525 +£0.808£4.04

*price indicative

RS Stock No.:
213-4496
Mfr. Part No.:
15388060
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

6

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Pitch

2.54mm

Current

2A

Mount Type

PCB

Connector Gender

Female

Termination Type

Tin

Orientation

Vertical

Voltage

250V

Series

70430

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

UL E29179, CSA LR19880

Contact Plating

Tin

Housing Material

Polyester Alloy

The Molex FPC Connector

comes with a Vertical body orientation and Phosphor Bronze contact material.

2.54mm pitch

-40° to +105°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy