Molex, 70430 2.54 mm Pitch 2 Way Vertical Female FPC Connector, Tin

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£3.54

(exc. VAT)

£4.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,720 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£0.354£3.54
50 - 90£0.344£3.44
100 - 490£0.335£3.35
500 - 1490£0.326£3.26
1500 +£0.318£3.18

*price indicative

RS Stock No.:
213-4489
Mfr. Part No.:
15388020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

2

Sub Type

Easy-On FFC/FPC Connector

Contact Material

Phosphor Bronze

Pitch

2.54mm

Current

2A

Mount Type

PCB

Connector Gender

Female

Termination Type

Tin

Orientation

Vertical

Voltage

250V

Minimum Operating Temperature

-40°C

Series

70430

Contact Gender

Female

Maximum Operating Temperature

105°C

Number of Rows

1

Standards/Approvals

CSA LR19880, UL E29179

Contact Plating

Tin

Housing Material

Polyester Alloy

COO (Country of Origin):
US
The Molex FPC Connector

comes with a Vertical body orientation and Phosphor Bronze contact material. This connector has 2 number of contacts and has pcb mounting style.

2.54mm pitch

3.30mm PC tail length

-40° to +105°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy