Molex, 70430 2.54 mm Pitch 2 Way Vertical Female FPC Connector, Tin

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 3120 units)*

£1,104.48

(exc. VAT)

£1,326.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,120 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
3120 - 3120£0.354£1,104.48
6240 +£0.344£1,073.28

*price indicative

RS Stock No.:
213-4488
Distrelec Article No.:
304-62-030
Mfr. Part No.:
15388020
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FPC Connector

Number of Contacts

2

Contact Material

Phosphor Bronze

Sub Type

Easy-On FFC/FPC Connector

Current

2A

Pitch

2.54mm

Mount Type

PCB

Connector Gender

Female

Termination Type

Tin

Orientation

Vertical

Voltage

250V

Minimum Operating Temperature

-40°C

Series

70430

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

CSA LR19880, UL E29179

Number of Rows

1

Contact Plating

Tin

Housing Material

Polyester Alloy

COO (Country of Origin):
US
The Molex FPC Connector

comes with a Vertical body orientation and Phosphor Bronze contact material. This connector has 2 number of contacts and has pcb mounting style.

2.54mm pitch

3.30mm PC tail length

-40° to +105°C temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy