TE Connectivity, 6-520314 2.54 mm Pitch 10 Way Right Angle Female FPC Connector, Solder
- RS Stock No.:
- 192-0288
- Mfr. Part No.:
- 6-520314-0
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£11.28
(exc. VAT)
£13.54
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 140 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | £1.128 | £11.28 |
| 20 - 40 | £1.098 | £10.98 |
| 50 - 70 | £1.067 | £10.67 |
| 80 + | £1.039 | £10.39 |
*price indicative
- RS Stock No.:
- 192-0288
- Mfr. Part No.:
- 6-520314-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 10 | |
| Sub Type | FFC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Insertion Force | LIF | |
| Orientation | Right Angle | |
| Voltage | 250V ac | |
| Minimum Operating Temperature | -55°C | |
| Series | 6-520314 | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Number of Rows | 1 | |
| Contact Plating | Tin Lead | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 10 | ||
Sub Type FFC | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Termination Type Solder | ||
Insertion Force LIF | ||
Orientation Right Angle | ||
Voltage 250V ac | ||
Minimum Operating Temperature -55°C | ||
Series 6-520314 | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Number of Rows 1 | ||
Contact Plating Tin Lead | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- IN
