TE Connectivity, 1734839 0.5mm Pitch 10 Way Right Angle Female FPC Connector, ZIF Top Contact

Stock information currently inaccessible
RS Stock No.:
186-5017
Mfr. Part No.:
1-1734839-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Contact Position

Top

Body Orientation

Right Angle

Insertion Force

ZIF

Current Rating

500mA

Voltage Rating

250 V ac

Series Number

1734839

Number of Rows

1

Contact Plating

Gold

Termination Method

Solder

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
Multiple Centerline Spacing Options
ZIF and non-ZIF Versions Available
Top and Bottom Contact Options
Requires No Application Tooling
Applications
Consumer Electronics
Hand-Held Scanners
POS Devices / Payment Terminals
Set-Top Boxes
PCs
PC Peripherals
Business Equipment
Industrial Equipment
Industrial Controls
Gas Pumps
ATMs
Slot Machines
Medical Equipment

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy