TE Connectivity, 1734592 0.5mm Pitch 20 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 186-5012
- Mfr. Part No.:
- 2-1734592-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-5012
- Mfr. Part No.:
- 2-1734592-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Contact Position | Bottom | |
| Termination Type | ZIF Bottom Contact | |
| Insertion Force | ZIF | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 250 V ac | |
| Series Number | 1734592 | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Termination Method | Solder | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Contact Position Bottom | ||
Termination Type ZIF Bottom Contact | ||
Insertion Force ZIF | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 250 V ac | ||
Series Number 1734592 | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Termination Method Solder | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- CN
TE Connectivity 2-1734592-0
Connector Product Type=Connector Assembly, Connector System=Flex-to-Board, Insertion Force Type=Zero Insertion Force (ZIF), FPC Actuator Type=Stuffer (Plunger Style), Sealable=No, Number of Rows=1, Number of Positions=20, PCB Mount Orientation=Right Angle, Operating Voltage=250 VAC, Contact Base Material=Phosphor Bronze, Contact Mating Location=Bottom, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=.5 A, Termination Method to Printed Circuit Board=Surface Mount, Mating Alignment=With, PCB Mount Alignment=Without, PCB Mount Retention=With, Connector Mounting Type=Board Mount, Housing Color=Natural, Centerline (Pitch)=.5 mm, Connector Length=15.43 mm, Connector Height=2.05 mm, Connector Width=5.1 mm, Accepts Flex Cable Thickness=.3 mm, Operating Temperature Range=-40 – 85 °C,-40 – 85 °C, Circuit Application=Signal, Circuit Identification Feature=Without, Packaging Method=Tape
