TE Connectivity, 84952 1mm Pitch 14 Way Right Angle Female FPC Connector, ZIF Bottom Contact
- RS Stock No.:
- 186-4935
- Mfr. Part No.:
- 1-84952-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 186-4935
- Mfr. Part No.:
- 1-84952-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 14 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Bottom Contact | |
| Contact Position | Bottom | |
| Insertion Force | ZIF | |
| Body Orientation | Right Angle | |
| Current Rating | 1A | |
| Voltage Rating | 200 V ac | |
| Series Number | 84952 | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Housing Material | Liquid Crystal Polymer | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 14 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Bottom Contact | ||
Contact Position Bottom | ||
Insertion Force ZIF | ||
Body Orientation Right Angle | ||
Current Rating 1A | ||
Voltage Rating 200 V ac | ||
Series Number 84952 | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Housing Material Liquid Crystal Polymer | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Multiple Centerline Spacing Options
ZIF and non-ZIF Versions Available
Top and Bottom Contact Options
Requires No Application Tooling
Applications
Consumer Electronics
Hand-Held Scanners
POS Devices / Payment Terminals
Set-Top Boxes
PCs
PC Peripherals
Business Equipment
Industrial Equipment
Industrial Controls
Gas Pumps
ATMs
Slot Machines
Medical Equipment
ZIF and non-ZIF Versions Available
Top and Bottom Contact Options
Requires No Application Tooling
Applications
Consumer Electronics
Hand-Held Scanners
POS Devices / Payment Terminals
Set-Top Boxes
PCs
PC Peripherals
Business Equipment
Industrial Equipment
Industrial Controls
Gas Pumps
ATMs
Slot Machines
Medical Equipment
