TE Connectivity, 1734742 0.5 mm Pitch 20 Way Vertical Female FPC Connector, Solder

Stock information currently inaccessible
RS Stock No.:
186-4917
Mfr. Part No.:
2-1734742-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

20

Contact Material

Phosphor Bronze

Sub Type

FPC

Pitch

0.5mm

Current

500mA

Mount Type

Surface

Connector Gender

Female

Termination Type

Solder

Contact Position

Bottom

Insertion Force

ZIF

Orientation

Vertical

Locking Mechanism

Yes

Voltage

50V ac

Minimum Operating Temperature

-20°C

Series

1734742

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Polyamide

COO (Country of Origin):
CN

TE Connectivity 2-1734742-0


Connector Product Type=Connector Assembly, Connector System=Flex-to-Board, Insertion Force Type=Zero Insertion Force (ZIF), FPC Actuator Type=Stuffer (Plunger Style), Sealable=No, Number of Rows=1, Number of Positions=20, PCB Mount Orientation=Vertical, Operating Voltage=50 VAC, Contact Base Material=Phosphor Bronze, Contact Mating Location=Bottom, Contact Mating Area Plating Material=Gold, Contact Current Rating (Max)=.5 A, Termination Method to Printed Circuit Board=Surface Mount, Mating Alignment=With, PCB Mount Alignment=Without, PCB Mount Retention=With, Connector Mounting Type=Board Mount, Housing Color=Black, Centerline (Pitch)=.5 mm, Connector Length=15.7 mm, Connector Height=4.15 mm, Connector Width=3.8 mm, Accepts Flex Cable Thickness=.3 mm, Operating Temperature Range=-20 – 85 °C, Circuit Application=Signal, Circuit Identification Feature=Without, Packaging Method=Tape

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy