TE Connectivity, 84953 1mm Pitch 30 Way Right Angle Female FPC Connector, ZIF Top Contact

Stock information currently inaccessible
RS Stock No.:
186-4829
Mfr. Part No.:
3-84953-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

30

Contact Material

Phosphor Bronze

Pitch

1mm

Mounting Type

Surface Mount

Gender

Female

Contact Position

Top

Termination Type

ZIF Top Contact

Insertion Force

ZIF

Body Orientation

Right Angle

Current Rating

1A

Voltage Rating

200 V ac

Series Number

84953

Number of Rows

1

Contact Plating

Tin

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Multiple Centerline Spacing Options
ZIF and non-ZIF Versions Available
Top and Bottom Contact Options
Requires No Application Tooling
Applications
Consumer Electronics
Hand-Held Scanners
POS Devices / Payment Terminals
Set-Top Boxes
PCs
PC Peripherals
Business Equipment
Industrial Equipment
Industrial Controls
Gas Pumps
ATMs
Slot Machines
Medical Equipment