Panasonic 0.5 mm Pitch 16 Way Right Angle FPC Connector
- RS Stock No.:
- 179-1177
- Mfr. Part No.:
- AYF531635
- Brand:
- Panasonic
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1177
- Mfr. Part No.:
- AYF531635
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | FPC Connector | |
| Number of Contacts | 16 | |
| Contact Material | Copper Alloy | |
| Pitch | 0.5mm | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Rows | 1 | |
| Housing Material | Liquid Crystal Polymer | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type FPC Connector | ||
Number of Contacts 16 | ||
Contact Material Copper Alloy | ||
Pitch 0.5mm | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Number of Rows 1 | ||
Housing Material Liquid Crystal Polymer | ||
- COO (Country of Origin):
- JP
FEATURES
Double TOP and bottom contacts construction
Wiring patterns can be placed under the connector
Time and effort can be reduced by delivering with lever
open
Lock hold type (Y5BW) with excellent holding force is
available (Y5BW: support only FPC)
Supports high speed transmission standard V-by-One®
HS. of THine Electronics, Inc.
APPLICATIONS
Mobile devices and industrial equipment
