TE Connectivity, Trio-Mate 2.54mm Pitch 4 Way Straight Female FPC Connector, Vertical Contact

Stock information currently inaccessible
RS Stock No.:
165-0964
Mfr. Part No.:
5-520315-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Contact Material

Phosphor Bronze

Pitch

2.54mm

Mounting Type

Through Hole

Gender

Female

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

1A

Voltage Rating

250 V ac

Series

Trio-Mate

Number of Rows

1

Termination Method

Solder

Contact Plating

Tin

Housing Material

PET

COO (Country of Origin):
IN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy