TE Connectivity, FPC 0.5mm Pitch 20 Way Right Angle Female FPC Connector, ZIF Top Contact

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-9191
Mfr. Part No.:
2-1734839-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

20

Contact Material

Phosphor Bronze

Pitch

0.5mm

Mounting Type

Surface Mount

Gender

Female

Termination Type

ZIF Top Contact

Body Orientation

Right Angle

Current Rating

500mA

Voltage Rating

250 V ac

Series

FPC

Number of Rows

1

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

COO (Country of Origin):
CN