TE Connectivity, FPC 0.5 mm Pitch 24 Way Straight Female FPC Connector, Solder
- RS Stock No.:
- 164-8361
- Distrelec Article No.:
- 304-63-277
- Mfr. Part No.:
- 2-1734742-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-8361
- Distrelec Article No.:
- 304-63-277
- Mfr. Part No.:
- 2-1734742-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 24 | |
| Sub Type | FPC | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Mount Type | Surface Mount | |
| Connector Gender | Female | |
| Termination Type | Solder | |
| Contact Position | Bottom | |
| Orientation | Straight | |
| Insertion Force | ZIF | |
| Locking Mechanism | Yes | |
| Voltage | 50V ac | |
| Series | FPC | |
| Minimum Operating Temperature | -20°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Number of Rows | 2 | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 24 | ||
Sub Type FPC | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Current 500mA | ||
Mount Type Surface Mount | ||
Connector Gender Female | ||
Termination Type Solder | ||
Contact Position Bottom | ||
Orientation Straight | ||
Insertion Force ZIF | ||
Locking Mechanism Yes | ||
Voltage 50V ac | ||
Series FPC | ||
Minimum Operating Temperature -20°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Number of Rows 2 | ||
Contact Plating Gold | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
TE Connectivity 0.5mm FPC Connectors
FFC/FPC connectors with a 0.5mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. These 0.5mm ZIF FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 0.5mm FPC connectors are available as vertical mounting or right angle mounting with top or bottom contact configurations.
Features and Benefits
• Compact design
• ZIF connection for increased retention and less contact wear
• Slide lock actuator for easy cable insertion and secure connection
• No application tooling required
• Top or bottom contact configurations
• Solder tabs for increased retention on PCB
Applications
These 0.5mm ZIF FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment
