TE Connectivity, FPC 1 mm Pitch 4 Way Straight Female FPC Connector, Solder

Subtotal (1 tape of 10000 units)*

£4,910.00

(exc. VAT)

£5,890.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
10000 +£0.491£4,910.00

*price indicative

RS Stock No.:
164-3136
Mfr. Part No.:
1734248-4
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

FPC Connector

Number of Contacts

4

Sub Type

FPC

Contact Material

Phosphor Bronze

Pitch

1mm

Current

1A

Mount Type

Surface Mount

Connector Gender

Female

Contact Position

Top

Termination Type

Solder

Orientation

Straight

Insertion Force

ZIF

Locking Mechanism

Yes

Voltage

125V dc

Series

FPC

Minimum Operating Temperature

-20°C

Contact Gender

Female

Maximum Operating Temperature

85°C

Number of Rows

1

Standards/Approvals

No

Contact Plating

Gold

Housing Material

Polyamide

COO (Country of Origin):
TW

TE Connectivity 1.0 mm FFC/FPC Connectors


FFC/FPC connectors with a 1.0mm centreline Ideal for routing signals through devices when standard wire to board connectors are too large. These 1.0mm FFC/FPC connectors are available with ZIF (Zero Insertion Force) and non-ZIF. ZIF connectors feature an actuator which is used to secure the FPC. ZIF connectors produce less wear on the contacts, increase the mating cycle count and provide improved retention in high vibration environments. Non-ZIF connectors use friction to secure the FPC, are smaller and take up less space on the PCB. These 1.0mm FPC connectors feature a slide lock actuator, the actuator is opened, the FPC inserted into the connector and the actuator closed again forming a secure mating connection. No additional application tooling is required. Solder tabs on the connectors provide extra connector retention to the PCB. These 1.0mm FPC connectors are available as vertical mounting or right angle mounting with TOP or bottom contact configurations.

Features and Benefits


• Compact design

• ZIF and non-ZIF versions available

• Slide lock actuator for easy cable insertion and secure connection

• No application tooling required

• Top or bottom contact configurations

• Solder tabs for increased retention on PCB

Applications


These 1.0mm FPC connectors are suitable for use in a wide range of applications. These applications include hand held scanners, set-top boxes PCs and peripherals, business equipment, industrial equipment and medical equipment. Non-ZIF FPC connectors are more suited to static applications

1.0mm FFC


Related links