TE Connectivity, Trio-Mate 2.54 mm Pitch 8 Way Right Angle Female FPC Connector, Solder

Subtotal (1 tray of 660 units)*

£448.14

(exc. VAT)

£537.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
660 +£0.679£448.14

*price indicative

RS Stock No.:
164-2641
Distrelec Article No.:
304-48-900
Mfr. Part No.:
5-487508-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Product Type

FPC Connector

Contact Material

Phosphor Bronze

Sub Type

FFC

Pitch

2.54mm

Current

1A

Mount Type

Through Hole

Connector Gender

Female

Termination Type

Solder

Insertion Force

LIF

Orientation

Right Angle

Voltage

250V ac

Minimum Operating Temperature

-55°C

Series

Trio-Mate

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Number of Rows

1

Contact Plating

Tin over Copper

Housing Material

Polyethylene Terephthalate

COO (Country of Origin):
IN

TE Connectivity Trio-Mate Flexible Film Connectors


Trio-Mate flexible film connectors with a 2.54mm centerline. These Trio-Mate receptacle connectors accept Flat Flexible Cable (FFC), flexible etched circuitry (FPC) or membrane switch circuitry 0.13 to 0.38 mm thick in the contact area. The Trio-Mate flexible film connector has a high extraction force and are reusable 25 times with the same cable thickness. All these Trio-Mate FFC/FPC connectors are preloaded with socket contacts and have black UL 94V-0 thermoplastic housings and are available in vertical and right angle cable mount styles.

2.54mm Tyco AMP Trio-Mate FFC range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy