TE Connectivity, FPC 1mm Pitch 10 Way Right Angle Female FPC Connector, Non-ZIF
- RS Stock No.:
- 164-2196
- Mfr. Part No.:
- 1-84981-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-2196
- Mfr. Part No.:
- 1-84981-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | Non-ZIF | |
| Body Orientation | Right Angle | |
| Current Rating | 1A | |
| Voltage Rating | 125 V ac | |
| Series | FPC | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Termination Method | Solder | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Contact Material Phosphor Bronze | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type Non-ZIF | ||
Body Orientation Right Angle | ||
Current Rating 1A | ||
Voltage Rating 125 V ac | ||
Series FPC | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
Termination Method Solder | ||
Minimum Operating Temperature -20°C | ||
Housing Material Nylon | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
