TE Connectivity, FPC 0.5mm Pitch 20 Way Right Angle Female FPC Connector, ZIF Top Contact
- RS Stock No.:
- 163-776
- Mfr. Part No.:
- 2-1734839-0
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 163-776
- Mfr. Part No.:
- 2-1734839-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Contact Material | Phosphor Bronze | |
| Pitch | 0.5mm | |
| Mounting Type | Surface Mount | |
| Gender | Female | |
| Termination Type | ZIF Top Contact | |
| Body Orientation | Right Angle | |
| Current Rating | 500mA | |
| Voltage Rating | 250 V ac | |
| Series | FPC | |
| Number of Rows | 1 | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Contact Material Phosphor Bronze | ||
Pitch 0.5mm | ||
Mounting Type Surface Mount | ||
Gender Female | ||
Termination Type ZIF Top Contact | ||
Body Orientation Right Angle | ||
Current Rating 500mA | ||
Voltage Rating 250 V ac | ||
Series FPC | ||
Number of Rows 1 | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- CN
