TE Connectivity Solistrand Uninsulated Crimp Spade Connector, 1mm² to 2.6mm², 16AWG to 14AWG, M4 (#8) Stud Size

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
795-1766
Mfr. Part No.:
320856
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Solistrand

Insulation

Uninsulated

Width

7.47mm

Minimum Wire Size mm²

1mm²

Maximum Wire Size mm²

2.6mm²

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Shrouded/Unshrouded

Unshrouded

Stud Size

M4 (#8)

Overall Length

13.06mm

Contact Plating

Tin

Contact Material

Copper

Thickness

0.84mm

Priced to Clear

Yes

COO (Country of Origin):
US