TE Connectivity Insulated Solder Spade Connector, 3mm² to 6mm², 12AWG to 10AWG, #10 Stud Size Nylon, Yellow

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-4869
Mfr. Part No.:
52943
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Insulation

Insulated

Width

10.31mm

Insulation Material

Nylon

Minimum Wire Size mm²

3mm²

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Stud Size

#10

Colour

Yellow

Overall Length

27.94mm

Contact Plating

Tin

Contact Material

Phosphor Bronze

COO (Country of Origin):
US