TE Connectivity PLASTI-GRIP Insulated Crimp Spade Connector, 0.26mm² to 1.65mm², 22AWG to 16AWG, M3.5 Stud Size Vinyl,

Subtotal 100 units (supplied in a bag)*

£29.20

(exc. VAT)

£35.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
100 +£0.292

*price indicative

Packaging Options:
RS Stock No.:
669-2071P
Mfr. Part No.:
52453
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Insulation

Insulated

Insulation Material

Vinyl

Width

6.35mm

Minimum Wire Size mm²

0.26mm²

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Stud Size

M3.5

Colour

Red

Contact Plating

Tin

Overall Length

24mm

Contact Material

Phosphor Bronze

Priced to Clear

Yes