Molex, 19142 Crimp Spade Connector, Red
- RS Stock No.:
- 213-5473
- Distrelec Article No.:
- 304-57-081
- Mfr. Part No.:
- 191420007
- Brand:
- Molex
Subtotal (1 box of 1000 units)*
£148.00
(exc. VAT)
£178.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 + | £0.148 | £148.00 |
*price indicative
- RS Stock No.:
- 213-5473
- Distrelec Article No.:
- 304-57-081
- Mfr. Part No.:
- 191420007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19142 | |
| Product Type | Crimp Spade Connector | |
| Colour | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19142 | ||
Product Type Crimp Spade Connector | ||
Colour Red | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 191420007 is a InsulKrimp snap spade tongue terminal .It has a net weight of 0.791 gram
CSA certified
UL certified
