Molex, 19115 Insulated Crimp Spade Connector, 16 AWG to 14 AWG, M4 Stud Size Nylon, Natural
- RS Stock No.:
- 213-5463
- Distrelec Article No.:
- 304-57-079
- Mfr. Part No.:
- 191150079
- Brand:
- Molex
Subtotal (1 bag of 1000 units)*
£206.00
(exc. VAT)
£247.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.206 | £206.00 |
*price indicative
- RS Stock No.:
- 213-5463
- Distrelec Article No.:
- 304-57-079
- Mfr. Part No.:
- 191150079
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19115 | |
| Product Type | Crimp Spade Connector | |
| Insulation | Insulated | |
| Insulation Material | Nylon | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M4 | |
| Colour | Natural | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | UL E32244, CSA LR18689 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19115 | ||
Product Type Crimp Spade Connector | ||
Insulation Insulated | ||
Insulation Material Nylon | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M4 | ||
Colour Natural | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals UL E32244, CSA LR18689 | ||
- COO (Country of Origin):
- US
The Molex 191150079 is a AviKrimp snap spade tongue terminal for 14 to 16 AWG wire. It has a plating material of tin.
CSA certified
UL certified
