Molex, 19099 Insulated Crimp Spade Connector, 16 AWG to 14 AWG, M5 Stud Size Polyvinyl Chloride, Blue
- RS Stock No.:
- 213-5462
- Mfr. Part No.:
- 190990034
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
£9.30
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | £0.186 | £9.30 |
| 250 - 450 | £0.174 | £8.70 |
| 500 + | £0.163 | £8.15 |
*price indicative
- RS Stock No.:
- 213-5462
- Mfr. Part No.:
- 190990034
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Spade Connector | |
| Series | 19099 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Standards/Approvals | CSA LR18689, UL E32244 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Spade Connector | ||
Series 19099 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Standards/Approvals CSA LR18689, UL E32244 | ||
- COO (Country of Origin):
- US
The Molex 190990034 is a InsulKrimp snap spade tongue terminal for 14 to 16 AWG wire. It is of blue colour. It has a plating material of tin.
CSA certified
UL certified
