TE Connectivity, Solistrand Uninsulated Crimp Spade Connector, 12 AWG to 10 AWG, M3.5 Stud Size
- RS Stock No.:
- 165-0564
- Distrelec Article No.:
- 304-47-241
- Mfr. Part No.:
- 322451
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£122.50
(exc. VAT)
£147.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £0.245 | £122.50 |
*price indicative
- RS Stock No.:
- 165-0564
- Distrelec Article No.:
- 304-47-241
- Mfr. Part No.:
- 322451
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Solistrand | |
| Product Type | Crimp Spade Connector | |
| Insulation | Uninsulated | |
| Width | 7.16 mm | |
| Minimum Wire Size AWG | 12 AWG | |
| Maximum Wire Size AWG | 10 AWG | |
| Stud Size | M3.5 | |
| Overall Length | 16.03mm | |
| Hooked | No | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Thickness | 0.79mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Solistrand | ||
Product Type Crimp Spade Connector | ||
Insulation Uninsulated | ||
Width 7.16 mm | ||
Minimum Wire Size AWG 12 AWG | ||
Maximum Wire Size AWG 10 AWG | ||
Stud Size M3.5 | ||
Overall Length 16.03mm | ||
Hooked No | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Standards/Approvals No | ||
Thickness 0.79mm | ||
- COO (Country of Origin):
- US
TE Connectivity SOLISTRAND Spade Tongue Crimp Terminals
SOLISTRAND spade tongue crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. These SOLISTRAND spade tongue crimp terminals are MADE from fine grade high conductivity copper with tin plating and have closed barrels with brazed seams that create a uniform metal strength around the barrel. The inner surface of the barrels are either dimpled or serrated for maximum tensile strength and to maximise the electrical contact area after crimping. The bell shape barrel entrance of these SOLISTRAND spade tongue crimp terminals makes the insertion of wires easier.
TE Connectivity SOLISTRAND Terminals and Splices
Note
For suitable hand crimp tool see stock number 817-325 and stock number 373-308 for die assembly or hand crimp tool stock number 162-3159
Related links
- TE Connectivity 12 AWG to 10 AWG, M3.5 Stud Size
- TE Connectivity 16 AWG to 14 AWG, M4 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M4 Stud Size
- TE Connectivity 22 AWG to 16 AWG, M2.5 Stud Size
- TE Connectivity 12 AWG to 10 AWG, M4 Stud Size
- TE Connectivity Solistrand Uninsulated Crimp Spade Connector 22AWG to 16AWG, M4 (#8) Stud Size
- RS PRO Uninsulated Crimp Spade Connector M3.5 Stud Size, Silver
- RS PRO Uninsulated Crimp Spade Connector M3.5 Stud Size, Silver
