Phoenix Contact, C-FCI Insulated Fork Terminal, 11 AWG to 9 AWG, M4 Stud Size Polyamide, Yellow
- RS Stock No.:
- 535-439
- Mfr. Part No.:
- 3240042
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£18.59
(exc. VAT)
£22.31
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.59 | £0.372 |
*price indicative
- RS Stock No.:
- 535-439
- Mfr. Part No.:
- 3240042
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FCI | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Insulation Material | Polyamide | |
| Width | 8.2mm | |
| Minimum Wire Size AWG | 11AWG | |
| Maximum Wire Size AWG | 9AWG | |
| Stud Size | M4 | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | EU RoHS | |
| Thickness | 8.2mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FCI | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Insulation Material Polyamide | ||
Width 8.2mm | ||
Minimum Wire Size AWG 11AWG | ||
Maximum Wire Size AWG 9AWG | ||
Stud Size M4 | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals EU RoHS | ||
Thickness 8.2mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is designed to ensure secure and reliable electrical connections, making it an essential component for various applications. With its robust construction and innovative features, this product is perfect for professional use in both industrial and residential settings. The fork-type design facilitates easy installation, while the halogen-free insulation complies with stringent safety standards.
Easy entry technology allows for quick and effortless wire insertion
Compatible with CRIMPFOX RCI series pliers for consistent performance
Compact dimensions ensure suitability in tight spaces
Robust construction withstands industrial demands and environmental challenges
