Phoenix Contact, C-FCI Insulated Fork Terminal, 11 AWG to 9 AWG, M5 Stud Size Polyamide, Yellow
- RS Stock No.:
- 535-409
- Mfr. Part No.:
- 3240043
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£18.59
(exc. VAT)
£22.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 7 unit(s) shipping from 22 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £18.59 | £0.372 |
*price indicative
- RS Stock No.:
- 535-409
- Mfr. Part No.:
- 3240043
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fork Terminal | |
| Series | C-FCI | |
| Insulation | Insulated | |
| Width | 9 mm | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 11 AWG | |
| Maximum Wire Size AWG | 9 AWG | |
| Stud Size | M5 | |
| Colour | Yellow | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | EU RoHS China RoHS | |
| Thickness | 9mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fork Terminal | ||
Series C-FCI | ||
Insulation Insulated | ||
Width 9 mm | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 11 AWG | ||
Maximum Wire Size AWG 9 AWG | ||
Stud Size M5 | ||
Colour Yellow | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals EU RoHS China RoHS | ||
Thickness 9mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is expertly designed for superior connectivity in various electrical applications. Emphasising reliability and convenience, this exceptional connector is perfectly tailored for cable dimensions ranging from 4 to 6 mm². Its innovative 'Easy Entry' technology facilitates effortless wire insertion, significantly enhancing assembly efficiency. Featuring a vibrant yellow colour coded to RAL 1018, the cable lug is not only practical but also promotes easy identification in complex setups.
Compact size designed for versatile use in varied applications
Dimensions and materials conform to international standards for efficiency
Ideal for automotive industrial and electronic applications
