Phoenix Contact, C-FCI Insulated Fork Terminal, 15 AWG to 13 AWG, M5 Stud Size Polyamide, Blue
- RS Stock No.:
- 535-407
- Mfr. Part No.:
- 3240040
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£12.70
(exc. VAT)
£15.24
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.70 | £0.254 |
*price indicative
- RS Stock No.:
- 535-407
- Mfr. Part No.:
- 3240040
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FCI | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 8mm | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 15AWG | |
| Maximum Wire Size AWG | 13AWG | |
| Stud Size | M5 | |
| Colour | Blue | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Thickness | 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FCI | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 8mm | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 15AWG | ||
Maximum Wire Size AWG 13AWG | ||
Stud Size M5 | ||
Colour Blue | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Thickness 8mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is expertly designed for reliable and efficient electrical connections, ensuring optimal performance in various applications. With its robust construction and advanced 'Easy Entry' system, it allows for smooth cable insertion, reducing installation time and effort. The blue PA-insulated design not only provides essential protection but also meets stringent flammability ratings, ensuring compliance in high-demand environments.
Constructed from durable copper material that ensures long lasting performance
Blue colour coding improves identification during installations
Flammability rating according to UL 94 V2 assures safety in diverse applications
Compact size facilitates versatility across various connectors
Custom packing unit ensures convenience with orders of 50 pieces
