Phoenix Contact, C-FCI Insulated Fork Terminal, 20 AWG to 15 AWG, M5 Stud Size Polyamide, Red
- RS Stock No.:
- 535-406
- Mfr. Part No.:
- 3240035
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£25.37
(exc. VAT)
£30.44
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 11 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £25.37 | £0.254 |
*price indicative
- RS Stock No.:
- 535-406
- Mfr. Part No.:
- 3240035
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | C-FCI | |
| Product Type | Fork Terminal | |
| Insulation | Insulated | |
| Width | 8 mm | |
| Insulation Material | Polyamide | |
| Minimum Wire Size AWG | 20 AWG | |
| Maximum Wire Size AWG | 15 AWG | |
| Stud Size | M5 | |
| Colour | Red | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper | |
| Standards/Approvals | UL 94 V2 | |
| Thickness | 8mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series C-FCI | ||
Product Type Fork Terminal | ||
Insulation Insulated | ||
Width 8 mm | ||
Insulation Material Polyamide | ||
Minimum Wire Size AWG 20 AWG | ||
Maximum Wire Size AWG 15 AWG | ||
Stud Size M5 | ||
Colour Red | ||
Contact Plating Tin Plated | ||
Contact Material Copper | ||
Standards/Approvals UL 94 V2 | ||
Thickness 8mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fork Type Cable Lug is designed to ensure exceptional reliability and performance for electrical connections. Ideal for applications requiring robust and secure connections, it is tailored for wires with a cross-section of 0.5 to 1.5 mm². The cable lug's hard-soldered neck significantly enhances conductor pull-out forces, making it suitable for demanding environments.
Red design adheres to RAL 3001 colour specifications
Awaits compatibility with various crimping tools enhancing versatility
Each unit is weight efficient aiding in streamlined installations
Collectively packed in units of 100 facilitating large scale usage
