Panasonic Force Guided Relay

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-3435
Mfr. Part No.:
SFS2-DC24V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Series

SFS

Maximum Switching Power DC

180 W

Length

40mm

Depth

13mm

The Panasonic makes SF series of Safety relays, This slim type relay has 2 form A and 2 form B contact arrangement. The relay has no indicator LED, the rated coil voltage is 24 Vdc.

Fast response time is achieved (max. 8 ms )

With diode and LED indication type available