TE Connectivity DIN Rail Force Guided Relay, 24V dc Coil Voltage, 2-Pole, DPDT
- RS Stock No.:
- 680-4218
- Mfr. Part No.:
- SR2ZY024
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£100.46
(exc. VAT)
£120.55
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 96 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £100.46 |
| 2 - 3 | £95.43 |
| 4 + | £92.42 |
*price indicative
- RS Stock No.:
- 680-4218
- Mfr. Part No.:
- SR2ZY024
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Coil Voltage | 24V dc | |
| Mount Type | DIN Rail | |
| Contact Configuration | DPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 823Ω | |
| Switching Current | 6A | |
| Coil Power | 700mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Terminal Type | Cage Clamp | |
| Height | 87mm | |
| Length | 64mm | |
| Isolation Coil To Contact | 4kVrms | |
| Series | SR2 Z | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Coil Voltage 24V dc | ||
Mount Type DIN Rail | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 823Ω | ||
Switching Current 6A | ||
Coil Power 700mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Terminal Type Cage Clamp | ||
Height 87mm | ||
Length 64mm | ||
Isolation Coil To Contact 4kVrms | ||
Series SR2 Z | ||
Contact Material Silver Alloy | ||
Safety Relay SR2 Z Series
DIN rail mounted, force guided relay from TE. Typical applications include, contact monitoring in railway, lifts and machine control.
Screwless clamp connection
Approvals
Relay SR2M: VDE, UL, TUV, CQC
Module SR2Z: CE
Module SR2Z: CE
Related links
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, DPDT
- Phoenix Contact DIN Rail Force Guided Relay 2-Pole, DPDT
- Dold DIN Rail Force Guided Relay 2-Pole, DPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- Finder PCB Force Guided Relay 2-Pole, DPDT
- Panasonic PCB Force Guided Relay 2-Pole, DPDT
- Phoenix Contact PCB Force Guided Relay 2-Pole, DPDT
- Elesta PCB Force Guided Relay 2-Pole, DPDT
