TE Connectivity PCB Mount Force Guided Relay, 5V dc Coil Voltage, 2 Pole, DPDT
- RS Stock No.:
- 164-5070
- Mfr. Part No.:
- 1393258-2
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 20 units)*
£183.56
(exc. VAT)
£220.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 140 unit(s) ready to ship
- Plus 999,999,840 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
20 - 20 | £9.178 | £183.56 |
40 - 80 | £8.902 | £178.04 |
100 - 180 | £8.535 | £170.70 |
200 + | £8.26 | £165.20 |
*price indicative
- RS Stock No.:
- 164-5070
- Mfr. Part No.:
- 1393258-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Mounting Type | PCB Mount | |
Contact Configuration | DPDT | |
Number of Poles | 2 | |
Coil Resistance | 35.7Ω | |
Switching Current | 6A | |
Coil Power | 700mW | |
Maximum Switching Current AC | 6 A | |
Maximum Switching Voltage AC | 400V | |
Terminal Type | PCB Pin | |
Maximum Operating Temperature | +70°C | |
Height | 25.5mm | |
Life | 10000000 (Mechanical) Operations | |
Length | 29mm | |
Series | SR2M | |
Minimum Operating Temperature | -25°C | |
Depth | 12.6mm | |
Isolation Coil To Contact | 4kVrms | |
Contact Material | Silver Alloy | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Mounting Type PCB Mount | ||
Contact Configuration DPDT | ||
Number of Poles 2 | ||
Coil Resistance 35.7Ω | ||
Switching Current 6A | ||
Coil Power 700mW | ||
Maximum Switching Current AC 6 A | ||
Maximum Switching Voltage AC 400V | ||
Terminal Type PCB Pin | ||
Maximum Operating Temperature +70°C | ||
Height 25.5mm | ||
Life 10000000 (Mechanical) Operations | ||
Length 29mm | ||
Series SR2M | ||
Minimum Operating Temperature -25°C | ||
Depth 12.6mm | ||
Isolation Coil To Contact 4kVrms | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CZ
Safety relay, Series SR2M
Professional TE Connectivity safety relays for the SR2M series.
Large insulating gaps to reliably separate circuits
With forcibly guided contacts
Solder terminations
Sealed housing
With forcibly guided contacts
Solder terminations
Sealed housing
Approvals
VDE (TÜV, CSA, UL in preparation)

Related links
- TE Connectivity PCB Mount Force Guided Relay 2 Pole, DPDT
- TE Connectivity PCB Mount Force Guided Relay 2 Pole, DPDT
- Finder PCB Mount Force Guided Relay 2 Pole, DPDT
- TE Connectivity PCB Mount Force Guided Relay 2 Pole, DPDT
- Panasonic PCB Mount Force Guided Relay 2 Pole, DPDT
- Finder PCB Mount Force Guided Relay 2 Pole, DPDT
- Finder PCB Mount Force Guided Relay 2 Pole, DPDT
- Finder PCB Mount Force Guided Relay 2 Pole, DPDT