TE Connectivity PCB Force Guided Relay, 12V dc Coil Voltage, 2-Pole, DPST
- RS Stock No.:
- 164-0208
- Mfr. Part No.:
- V23047-A1012-A511
- Brand:
- TE Connectivity
Subtotal (1 box of 500 units)*
£3,831.00
(exc. VAT)
£4,597.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 + | £7.662 | £3,831.00 |
*price indicative
- RS Stock No.:
- 164-0208
- Mfr. Part No.:
- V23047-A1012-A511
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | DPST | |
| Number of Poles | 2 | |
| Coil Resistance | 206Ω | |
| Coil Power | 699mW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Terminal Type | Solder | |
| Height | 25.5mm | |
| Length | 29mm | |
| Depth | 12.6mm | |
| Contact Material | Silver Alloy | |
| Series | SR2M | |
| Isolation Coil To Contact | 4kVrms | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration DPST | ||
Number of Poles 2 | ||
Coil Resistance 206Ω | ||
Coil Power 699mW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Terminal Type Solder | ||
Height 25.5mm | ||
Length 29mm | ||
Depth 12.6mm | ||
Contact Material Silver Alloy | ||
Series SR2M | ||
Isolation Coil To Contact 4kVrms | ||
- COO (Country of Origin):
- CZ

Safety relay, Series SR2M
Professional TE Connectivity safety relays for the SR2M series.
Large insulating gaps to reliably separate circuits
With forcibly guided contacts
Solder terminations
Sealed housing
Approvals
VDE (TÜV, CSA, UL in preparation)
Related links
- TE Connectivity PCB Force Guided Relay 2-Pole, DPST
- TE Connectivity PCB Force Guided Relay 2-Pole, 1 NO/1 NC
- Elesta PCB Force Guided Relay 2-Pole, DPST
- Elesta PCB Force Guided Relay 2-Pole, DPST
- TE Connectivity PCB Force Guided Relay 2-Pole, DPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
